There are no models available for this part yet.
Overview of 11-40-4559 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M34559G6FP#V0 | Renesas Electronics Corporation | 4-bit Microcontrollers with 6KB Flash, 52 Pins, 6MHz Max Frequency (Non Promotion), LQFP, / | |
M34559G6FP#X4 | Renesas Electronics Corporation | 4-bit Microcontrollers with 6KB Flash, 52 Pins, 6MHz Max Frequency (Non Promotion) | |
M34559G6-XXXFP#V0 | Renesas Electronics Corporation | 4-bit Microcontrollers with 6KB Flash, 52 Pins, 6MHz Max Frequency (Non Promotion) |
Price & Stock for 11-40-4559 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58H2864
|
Newark | 8360-11 Cover |Molex 11-40-4559 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$167.6600 / $196.4700 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$249.1500 / $319.5400 | Buy Now |