There are no models available for this part yet.
Overview of 11-40-4807 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
148-07L | Coilcraft Inc | Variable Inductor, 0.154uH Min, 0.29uH Max, Air-Core, Unshielded, 7528, ROHS COMPLIANT | |
148-07J12L | Coilcraft Inc | General Purpose Inductor, 0.222uH, 1 Element, Carbonyl-Core, 7528, ROHS COMPLIANT | |
148-07A12 | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core (add 'L' for compliant version) |
Price & Stock for 11-40-4807 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58H2969
|
Newark | 8368-15 Feed Finger |Molex 11-40-4807 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$251.4900 / $294.7100 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$374.8700 / $396.7700 | Buy Now |