Part Details for 11-40-5298 by Molex
Overview of 11-40-5298 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG5298HFRZ | Analog Devices | Latchup Proof,±20V,±15V,+12V,+ | |
ADG5298HFZ | Analog Devices | Latchup Proof,±20V,±15V,+12V,+ | |
EVAL-ADG5298EB1Z | Analog Devices | evaluation board i.c. |
Price & Stock for 11-40-5298
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58H3114
|
Newark | 8392B207 Conductor Anvil |Molex 11-40-5298 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$167.6600 / $196.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$249.1500 / $268.4200 | Buy Now |