Part Details for 11-40-5478 by Molex
Overview of 11-40-5478 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI4-0547/883 | Renesas Electronics Corporation | Single 16/Differential 8-Channel CMOS Analog Multiplexers with Active Overvoltage Protection | |
HI1-0547/883 | Renesas Electronics Corporation | Single 16/Differential 8-Channel CMOS Analog Multiplexers with Active Overvoltage Protection | |
10054783-001LF | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 25mm Plug 200 Position Lead Free. |
Price & Stock for 11-40-5478
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27Y8055
|
Newark | C/O Plunger-Rear |Molex 11-40-5478 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$419.1400 / $491.1800 | Buy Now |
DISTI #
0011405478
|
Avnet Americas | C/O PLUNGER-REAR - Bulk (Alt: 0011405478) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$624.7800 / $661.2800 | Buy Now |