Part Details for 11-4945-227-00 by 3M Interconnect
Overview of 11-4945-227-00 by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
494-5010-063 | Amphenol Communications Solutions | VHDM-HSD™, Backplane connectors, Vertical Orientation, Press Fit Termination, 8 Row HSD, 10 positions, open, 4.25mm (0.167in), Header. | |
494-5025-063 | Amphenol Communications Solutions | VHDM-HSD™, Backplane connectors, Vertical Orientation, Press Fit Termination, 8 Row HSD, 25 positions, open, 4.25mm (0.167in), Header. | |
494-5025-064 | Amphenol Communications Solutions | VHDM-HSD™, Backplane connectors, Vertical Orientation, Press Fit Termination, 8 Row HSD, 25 positions, open, 5.15mm (0.202in), Header. |
Price & Stock for 11-4945-227-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R5571
|
Newark | 3M Microtouch Display C1700Ss, Serial, No Bezel |3M 11-4945-227-00 RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |