Part Details for 11-56S-P by 3M Interconnect
Overview of 11-56S-P by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51967-10005600CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 56S Vertical Receptacle. | |
51940-549LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 56S Vertical Receptacle. | |
10106131-9014001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 9HP 56S |
Price & Stock for 11-56S-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J5996
|
Newark | 22-18 Awg Vinyl Insulated Butted Seam Ring Tongue Terminal |3M 11-56S-P RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2700 / $0.2980 | Buy Now |
DISTI #
3937-11-56S-P-ND
|
DigiKey | VINYL INSULATED BUTTED SEAM RING Min Qty: 1000 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
19-11-56S-P-ND
|
DigiKey | VINYL INSULATED BUTTED SEAM RING Min Qty: 1000 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2090 | Buy Now |
DISTI #
517-2202
|
Mouser Electronics | Terminals RING 22-18 AWG 5/16 RoHS: Not Compliant | 1224 |
|
$0.1520 / $0.4600 | Buy Now |
DISTI #
MMM7100163477
|
Heilind Electronics | 7100163477 80601375787 VIN BUTTED SEAM RING | Americas - 0 in Stock |
|
$0.1929 / $0.2090 | Buy Now |
Part Details for 11-56S-P
11-56S-P CAD Models
11-56S-P Part Data Attributes
|
11-56S-P
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
11-56S-P
3M Interconnect
Ring Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | 3M | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 18 AWG |