Part Details for 11-C-24A by Guardian Electric Manufacturing Company
Overview of 11-C-24A by Guardian Electric Manufacturing Company
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS1100 | Coilcraft Inc | Current Sense Transformer, 24A, 1:100 | |
CS4100V-01L | Coilcraft Inc | Current Sense Transformer, 24A, ROHS COMPLIANT | |
UPA2814T1S-E2-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -24A 7.8Mohm HWSON-8 |
Price & Stock for 11-C-24A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24F080
|
Newark | 11-C-24A |Guardian Electric 11-C-24A RoHS: Not Compliant Min Qty: 29 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.6900 / $34.2000 | Buy Now |
|
Onlinecomponents.com | Box-Frame Solenoid RoHS: Compliant |
1 In Stock |
|
$23.5500 / $32.4300 | Buy Now |
|
Master Electronics | Box-Frame Solenoid RoHS: Compliant |
1 In Stock |
|
$23.5500 / $32.4300 | Buy Now |
DISTI #
11-C-24A
|
Relay Specialties | AC BOX FRAME PULL SOLENOID, CO Min Qty: 1 | 4 |
|
$36.3100 | Buy Now |