Part Details for 11.02.8753 by Rotronic-Secomp AG
Overview of 11.02.8753 by Rotronic-Secomp AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87536-001LF | Amphenol Communications Solutions | Assembly, Short Body, Top Mount, S/D(68Pins), R/A, 8.9mm s/o | |
87536-004LF | Amphenol Communications Solutions | Assembly, Short Body, Top Mount, S/D(68Pins), R/A, 15.5mm s/o | |
5962-8753102XA | Renesas Electronics Corporation | 512 x 9 AsyncFIFO, 5.0V |
Price & Stock for 11.02.8753
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC9779
|
Newark | Usb Cable, Micro A-Micro B Plug, 1.8M, Connector To Connector:Micro Type A Plug To Micro Type B Plug, Cable Length - Metric:1.8M, Cable Length - Imperial:5.9Ft, Usb Standard:Usb 2.0, Jacket Colour:Black, Electronic Marking:-, Productrohs Compliant: Yes |Roline 11.02.8753 (Alternate Part Number: 7611990188260 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$0.9530 | Buy Now |