Part Details for 11.31.8.230.0000 by FINDER SpA
Overview of 11.31.8.230.0000 by FINDER SpA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11.31.8.230.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AK7624
|
Newark | Light Dependent Relay, Spst-No 12A, 230V Ac Coil, Agsno2 Contact Rohs Compliant: Yes |Finder 11.31.8.230.0000 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.6700 / $71.0400 | Buy Now |
DISTI #
2066-11.31.8.230.0000-ND
|
DigiKey | RELAY GEN PURP SPST 16A 110-230V Min Qty: 5 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$69.2000 | Buy Now |
DISTI #
11.31.8.230.0000
|
TME | Twilight switch, for DIN rail mounting, 230VAC, SPST-NO, IP20 Min Qty: 1 | 23 |
|
$43.5800 / $49.8000 | Buy Now |
DISTI #
1889071
|
Farnell | RELAY, LIGHT DEP, 1NO, 16A, AC RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 0 |
|
$40.0453 / $50.8151 | Buy Now |