Part Details for 110-13-320-41-001000 by Mill-Max Mfg Corp
Overview of 110-13-320-41-001000 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 110-13-320-41-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C2233
|
Newark | Dip Socket, 20 Position, Through Hole, No. Of Contacts:20Contacts, Connector Type:Dip Socket, Pitch Spacing:2.54Mm, Product Range:110 Series, Row Pitch:7.62Mm, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Mill Max 110-13-320-41-001000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 38 |
|
$1.9900 / $3.5900 | Buy Now |
DISTI #
ED56203-ND
|
DigiKey | CONN IC DIP SOCKET 20POS GOLD Min Qty: 1 Lead time: 3 Weeks Container: Tube |
331 In Stock |
|
$1.8094 / $3.3500 | Buy Now |
DISTI #
575-113320
|
Mouser Electronics | IC & Component Sockets 20P GLD PIN GLD CONT RoHS: Compliant | 776 |
|
$1.8000 / $3.3500 | Buy Now |
DISTI #
70206545
|
RS | Conn IC Socket DIP 20 Open 110 Series Thru-Hole 0.3" 0.1" Pin Spcng Straight 3A | Mill-Max 110-13-320-41-001000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 148 |
|
$2.4100 / $3.3500 | Buy Now |
|
Future Electronics | 20 Pin IC Socket RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 20 Container: Tube | 0Tube |
|
$6.2700 / $6.4300 | Buy Now |
|
Bisco Industries | 20 |
|
Buy Now | ||
|
Quest Components | Connector, Dip Socket, 20 Pin, 300 Mil, PC Mount | 70 |
|
$2.0250 / $4.0500 | Buy Now |
|
Quest Components | Connector, Dip Socket, 20 Pin, 300 Mil, PC Mount | 24 |
|
$2.9700 / $4.0500 | Buy Now |
DISTI #
000000000000399638
|
Sager | IC & Component Sockets 20P GLD PIN GLD CONT Min Qty: 50 | 0 |
|
$2.3500 / $10.0000 | Buy Now |
DISTI #
1228469
|
element14 Asia-Pacific | DIP SOCKET, 20 POSITION, THROUGH HOLE RoHS: Compliant Min Qty: 1 Container: Each | 38 |
|
$1.8878 / $3.5184 | Buy Now |
Part Details for 110-13-320-41-001000
110-13-320-41-001000 CAD Models
110-13-320-41-001000 Part Data Attributes
|
110-13-320-41-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
110-13-320-41-001000
Mill-Max Mfg Corp
IC Socket, DIP20, 20 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP20 | |
Housing Material | PCT POLYESTER | |
JESD-609 Code | e4 | |
Number of Contacts | 20 |
Alternate Parts for 110-13-320-41-001000
This table gives cross-reference parts and alternative options found for 110-13-320-41-001000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 110-13-320-41-001000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-1437537-6 | IC Socket, DIP20, 20 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder | TE Connectivity | 110-13-320-41-001000 vs 6-1437537-6 |
SPC15529 | IC Socket, DIP20, 20 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder | SPC Multicomp | 110-13-320-41-001000 vs SPC15529 |
110-83-320-41-001000 | IC Socket, | Mill-Max Mfg Corp | 110-13-320-41-001000 vs 110-83-320-41-001000 |
ICM-320-1-GT | IC Socket, DIP20, 20 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder | Adam Technologies Inc | 110-13-320-41-001000 vs ICM-320-1-GT |