-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK1675
|
Newark | Enclosure, Multipurpose, Ps, Gray, Enclosure Type:Multipurpose, Enclosure Material:Polystyrene, External Height - Metric:57Mm, External Width - Metric:65Mm, External Depth - Metric:65Mm, Ip Rating:Ip66, Body Color:Gray Rohs Compliant: Yes |Altech 110-401 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0600 / $13.9400 | Buy Now |
DISTI #
1920-1017-ND
|
DigiKey | BOX PLASTIC GRAY 2.56"L X 2.56"W Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
347 In Stock |
|
$7.1124 / $9.4000 | Buy Now |
DISTI #
845-110-401
|
Mouser Electronics | Electrical Enclosures 2.56 x 1.97 x 2.24 Polystyrene Gray RoHS: Compliant | 1 |
|
$7.1100 / $8.6400 | Buy Now |
DISTI #
70074648
|
RS | Enclosure, Box-Lid, Polystyrene, 2.56x2.56x2.24 In, IP66, NEMA 4X, TK 77 Series | Altech Corp 110-401 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 883 |
|
$6.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 9 Weeks | 0 |
|
$7.5900 | Buy Now |
|
Bisco Industries | 10 |
|
Buy Now | ||
|
Onlinecomponents.com | PS77-6-o Gray Polystyrene 65 x 65 x 57 mm Enclosure Smooth Sidewalls Low Cover RoHS: Compliant |
100 In Stock 418 Factory Stock |
|
$7.8200 / $10.3500 | Buy Now |
DISTI #
69913750
|
Verical | Light Gray Polystyrene Enclosure Cover Min Qty: 5 Package Multiple: 5 Date Code: 2230 | Americas - 100 |
|
$10.6080 / $13.4550 | Buy Now |
|
Powell Electronics | PS77-6-o, 65x65x57mm Enclosure Min Qty: 5 | 540 |
|
$9.8000 | Buy Now |
|
Master Electronics | PS77-6-o Gray Polystyrene 65 x 65 x 57 mm Enclosure Smooth Sidewalls Low Cover RoHS: Compliant |
100 In Stock 418 Factory Stock |
|
$7.8200 / $10.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
110-401
Altech Corporation
Buy Now
|
Compare Parts:
110-401
Altech Corporation
|
Samacsys Manufacturer | Altech |