Part Details for 110-60065 by ept Connectors
Overview of 110-60065 by ept Connectors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71600-650LF | Amphenol Communications Solutions | Quickie IDC Receptacle, Wire to Board connector -Double row - 50 Positions - 2.54 mm (0.1 in.) |
Part Details for 110-60065
110-60065 CAD Models
110-60065 Part Data Attributes
|
110-60065
ept Connectors
Buy Now
Datasheet
|
Compare Parts:
110-60065
ept Connectors
Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPT GMBH | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARDS: DIN 41612, IEC 60603-2, POLARIZED | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 5.08 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 48 |