There are no models available for this part yet.
Overview of 110-91-420-41-001000 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
51966-10010000AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 100S Right Angle Header, Solder To Board |
Price & Stock for 110-91-420-41-001000 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17C2271
|
Newark | Standrd Solder Tail Dip Socket/Tube |Mill-Max 110-91-420-41-001000 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9300 / $17.8600 | Buy Now | |
DISTI #
11091-42041001000-ND
|
DigiKey | CONN IC DIP SOCKET 20POS GOLD Min Qty: 1 Lead time: 2 Weeks Container: Tube |
60 In Stock |
|
$9.6328 / $15.9300 | Buy Now | |
DISTI #
575-11091420410010
|
Mouser Electronics | IC & Component Sockets 20 PIN STD SOLDER TAIL SKT 200u Sn RoHS: Not Compliant | 34 |
|
$10.2700 / $15.5200 | Buy Now | |
DISTI #
71403960
|
RS | STANDRD SOLDER TAIL SIP SOCKET, 20 Pins, Tin/Lead (93/7) over Nickel | Mill-Max 110-91-420-41-001000 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
$10.0800 / $12.6200 | RFQ | |
DISTI #
000000000000399685
|
Sager | IC & Component Sockets 20 PIN STD SOLDER TAIL SKT 200u Sn Min Qty: 50 | 0 |
|
$1.4000 / $14.2100 | Buy Now |
CAD Models for 110-91-420-41-001000 by Mill-Max Mfg Corp
Part Data Attributes for 110-91-420-41-001000 by Mill-Max Mfg Corp
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Additional Feature
|
DIP SOCKET
|
Contact Configuration
|
RECTANGLE
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Finish Termination
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Contact Material
|
NOT APPLICABLE
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
DIP20
|
Housing Material
|
POLYETHYLENE
|
JESD-609 Code
|
e0
|
Number of Contacts
|
20
|