Part Details for 110-93-308-41-105000 by Mill-Max Mfg Corp
Overview of 110-93-308-41-105000 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 110-93-308-41-105000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11093-30841105000-ND
|
DigiKey | CONN IC DIP SOCKET 8POS GOLD Min Qty: 1 Lead time: 2 Weeks Container: Tube |
50 In Stock |
|
$9.6073 / $15.8900 | Buy Now |
DISTI #
70206433
|
RS | Connector IC DIP SOCKET 8POS GOLD | Mill-Max 110-93-308-41-105000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$10.0600 / $12.5800 | RFQ |
|
Bisco Industries | 19 |
|
Buy Now | ||
|
Quest Components | Connector, Dip Socket, 8 Pin, 300 Mil | 72 |
|
$2.8178 / $6.5025 | Buy Now |
DISTI #
000000000000037104
|
Sager | IC & Component Sockets 8P SURF-MOUNT Min Qty: 50 | 0 |
|
$1.3500 / $14.3000 | Buy Now |
Part Details for 110-93-308-41-105000
110-93-308-41-105000 CAD Models
110-93-308-41-105000 Part Data Attributes
|
110-93-308-41-105000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
110-93-308-41-105000
Mill-Max Mfg Corp
IC Socket, DIP8, 8 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | DIP SOCKET | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP8 | |
Housing Material | PLASTIC | |
JESD-609 Code | e0 | |
Number of Contacts | 8 |
Alternate Parts for 110-93-308-41-105000
This table gives cross-reference parts and alternative options found for 110-93-308-41-105000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 110-93-308-41-105000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICE-083-SD2-TT | IC Socket, DIP8, 8 Contact(s), | 3M Interconnect | 110-93-308-41-105000 vs ICE-083-SD2-TT |
208-AG39DC | IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, | Thomas & Betts | 110-93-308-41-105000 vs 208-AG39DC |
508-AG12D-ES | DIP8, IC SOCKET | TE Connectivity | 110-93-308-41-105000 vs 508-AG12D-ES |
DILB-08P-223T | IC Socket, DIP8, 8 Contact(s), | Amphenol FCi | 110-93-308-41-105000 vs DILB-08P-223T |
ICA-083-S-TG | DIP8, IC SOCKET | 3M Electronics | 110-93-308-41-105000 vs ICA-083-S-TG |
08-3518-10 | IC Socket, DIP18, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, ROHS COMPLIANT | Aries Electronics Inc | 110-93-308-41-105000 vs 08-3518-10 |
115-91-308-41-001000 | IC Socket | Mill-Max Mfg Corp | 110-93-308-41-105000 vs 115-91-308-41-001000 |
ICE-083-CP-TG | DIP8, IC SOCKET | 3M Electronics | 110-93-308-41-105000 vs ICE-083-CP-TG |
ICE-083-E2-TG | DIP8, IC SOCKET | 3M Electronics | 110-93-308-41-105000 vs ICE-083-E2-TG |
ICE-083-FS-TT | DIP8, IC SOCKET | 3M Electronics | 110-93-308-41-105000 vs ICE-083-FS-TT |