Part Details for 110-B-73/TABS by Carling Technologies
Overview of 110-B-73/TABS by Carling Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 110-B-73/TABS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-110-B-73/TABS-ND
|
DigiKey | SWITCH TOGGLE SPST 6A 125V Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0100 / $7.9600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.0100 / $7.9600 | Buy Now |
Part Details for 110-B-73/TABS
110-B-73/TABS CAD Models
110-B-73/TABS Part Data Attributes
|
110-B-73/TABS
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
110-B-73/TABS
Carling Technologies
Toggle Switch, SPST, On-off, Latched, 6A, 125VDC, 0 PCB Hole Cnt, Quick Connect Terminal, Bat Type Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Angle | ||
Actuator Finish | NICKEL | |
Actuator Length | 0.687 inch | |
Actuator Type | BAT TYPE | |
Body Breadth | 13.31 mm | |
Body Height | 14.22 mm | |
Body Length or Diameter | 22.6 mm | |
Bushing Diameter | 0.469 inch | |
Bushing Length | 0.465 inch | |
Bushing Type | 15/32-32 | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@125VDC | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 25000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | PHENOLIC | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 66 °C | |
Operating Temperature-Min | -18 °C | |
PCB Hole Count | ||
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for 110-B-73/TABS
This table gives cross-reference parts and alternative options found for 110-B-73/TABS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 110-B-73/TABS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
110-B-57/TABS | Toggle Switch, SPST, On-off, Latched, 6A, 125VDC, 0 PCB Hole Cnt, Quick Connect Terminal, Bat Type Actuator, Panel Mount-threaded | Carling Technologies | 110-B-73/TABS vs 110-B-57/TABS |
110-S-63/TABS | Toggle Switch, SPST, On-off, Latched, 6A, 125VDC, 0 PCB Hole Cnt, Quick Connect Terminal, Bat Type Actuator, Panel Mount-threaded | Carling Technologies | 110-B-73/TABS vs 110-S-63/TABS |
110-S-57/TABS | Toggle Switch, SPST, On-off, Latched, 6A, 125VDC, 0 PCB Hole Cnt, Quick Connect Terminal, Bat Type Actuator, Panel Mount-threaded | Carling Technologies | 110-B-73/TABS vs 110-S-57/TABS |
110-S-73/TABS | Toggle Switch, SPST, On-off, Latched, 6A, 125VDC, 0 PCB Hole Cnt, Quick Connect Terminal, Bat Type Actuator, Panel Mount-threaded | Carling Technologies | 110-B-73/TABS vs 110-S-73/TABS |
110-B-22/TABS | Toggle Switch, SPST, On-off, Latched, 6A, 125VDC, 0 PCB Hole Cnt, Quick Connect Terminal, Ball Type Actuator, Panel Mount-threaded | Carling Technologies | 110-B-73/TABS vs 110-B-22/TABS |
110-78 | Toggle Switch, SPST, On-off, Latched, 6A, 125VDC, Solder Terminal, Bat Type Actuator, Panel Mount-threaded | Carling Technologies | 110-B-73/TABS vs 110-78 |
111-16-73 | Toggle Switch, SPST, On-off, Latched, 6A, 125VDC, Wire Terminal, Bat Type Actuator, Panel Mount-threaded | Carling Technologies | 110-B-73/TABS vs 111-16-73 |
110-S-78/TABS | Toggle Switch, SPST, On-off, Latched, 6A, 125VDC, 0 PCB Hole Cnt, Quick Connect Terminal, Bat Type Actuator, Panel Mount-threaded | Carling Technologies | 110-B-73/TABS vs 110-S-78/TABS |
110-B-52/TABS | Toggle Switch, SPST, On-off, Latched, 6A, 125VDC, 0 PCB Hole Cnt, Quick Connect Terminal, Bat Type Actuator, Panel Mount-threaded | Carling Technologies | 110-B-73/TABS vs 110-B-52/TABS |