Part Details for 110-BM-NO-73 by Carling Technologies
Overview of 110-BM-NO-73 by Carling Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 110-BM-NO-73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-110-BM-NO-73-ND
|
DigiKey | SWITCH TOGGLE SPST 6A 125V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.3700 | Buy Now |
DISTI #
691-110-BM-NO-73
|
Mouser Electronics | Toggle Switches 110BMNO73 RoHS: Compliant | 0 |
|
$12.7900 / $18.4900 | Order Now |
|
Onlinecomponents.com | Switch Toggle OFF None (ON) SPST Bat Lever Solder Lug 6A 250VAC 250VDC Panel Mount with Threads RoHS: Compliant |
57 In Stock |
|
$6.5900 / $13.8200 | Buy Now |
|
Master Electronics | Switch Toggle OFF None (ON) SPST Bat Lever Solder Lug 6A 250VAC 250VDC Panel Mount with Threads RoHS: Compliant |
57 In Stock |
|
$6.5900 / $13.8200 | Buy Now |
Part Details for 110-BM-NO-73
110-BM-NO-73 CAD Models
110-BM-NO-73 Part Data Attributes
|
110-BM-NO-73
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
110-BM-NO-73
Carling Technologies
Toggle Switch, SPST, Latched And Momentary, 6A, 125VDC, Solder Terminal, Bat Type Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 12 Weeks | |
Actuator Type | BAT TYPE | |
Body Breadth | 13.31 mm | |
Body Height | 14.22 mm | |
Body Length or Diameter | 22.6 mm | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@125VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Electrical Life | 25000 Cycle(s) | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 66 °C | |
Operating Temperature-Min | -18 °C | |
Surface Mount | NO | |
Switch Action | LATCHED AND MOMENTARY | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |