Part Details for 110-M-121/08 by WECO Electrical Connectors
Overview of 110-M-121/08 by WECO Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 110-M-121/08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71512431
|
RS | Plug-in Screw Connector System for Printed Circuit Boards | WECO 110-M-121/08 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8100 / $0.9500 | RFQ |
|
Onlinecomponents.com | Series 110 Pin Strip - 8 Pole - 300V - 8 Amp - 3.5mm Pitch RoHS: Compliant | 0 |
|
$0.6590 / $0.8550 | Buy Now |