Part Details for 110-M-211/08 by WECO Electrical Connectors
Overview of 110-M-211/08 by WECO Electrical Connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for 110-M-211/08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3072-110-M-211/08-ND
|
DigiKey | CONN, PCB, HEADER, 8 P , 3.5MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
100 In Stock |
|
$0.9994 / $2.3800 | Buy Now |
DISTI #
70212195
|
RS | Conn, TermBlk, PCB, Header, SnglLvl, 90DegAngl, 8Pole, 3.5mmPitch, 11Series | WECO 110-M-211/08 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4500 / $2.4200 | RFQ |
|
Future Electronics | 110-M-211 Series 8 Position 3.5 mm Pitch Plug-in Screw Connector Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$1.0900 / $1.1800 | Buy Now |