Part Details for 110-M-221/10 by WECO Electrical Connectors
Overview of 110-M-221/10 by WECO Electrical Connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for 110-M-221/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3072-110-M-221/10-ND
|
DigiKey | CONN, TERMBLK, PCB, HEADER, SNGL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
116 In Stock |
|
$1.2308 / $2.9000 | Buy Now |
DISTI #
70212205
|
RS | Conn, TermBlk, PCB, Header, SnglLvl, Poka-yoke, 10Pole, 3.5mmPitch, 11Series | WECO 110-M-221/10 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7800 / $2.9600 | RFQ |
|
Future Electronics | 110-M-221 Series 10 Position 3.5 mm Pitch Plug-in Screw Connector Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$1.3600 / $1.4600 | Buy Now |
Part Details for 110-M-221/10
110-M-221/10 CAD Models
110-M-221/10 Part Data Attributes
|
110-M-221/10
WECO Electrical Connectors
Buy Now
Datasheet
|
Compare Parts:
110-M-221/10
WECO Electrical Connectors
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WECO ELECTRICAL CONNECTORS INC | |
Reach Compliance Code | compliant |