Part Details for 110-M-226-SMD/10-TR by WECO Electrical Connectors
Overview of 110-M-226-SMD/10-TR by WECO Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX121BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 120ohm POWRTRN | |
BLM15PX181SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 180ohm POWRTRN | |
BLM21HE802SN1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 8000ohm NONAUTO |
Price & Stock for 110-M-226-SMD/10-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71512522
|
RS | Surface Mount Terminal Blocks | WECO 110-M-226-SMD/10-TR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8600 / $4.8200 | RFQ |
|
Onlinecomponents.com | Terminal Block - PCB Header - SMT - Perpendicular to PCB - w/solder flange - 10 pole - 3.5mmPitch - Tape&Reel RoHS: Compliant | 0 |
|
$3.8900 / $11.4200 | Buy Now |