Part Details for 1100.17.A by HUBER+SUHNER
Overview of 1100.17.A by HUBER+SUHNER
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1100.17.A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-1100.17.A-ND
|
DigiKey | 1100.17.A Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$192.2500 | Buy Now |
DISTI #
455-110017A
|
Mouser Electronics | RF Terminators DC Block N plug(m) to N jack(f), low Power RoHS: Compliant | 0 |
|
$171.7300 / $192.2200 | Order Now |
|
Onlinecomponents.com | DC Block, 50 Ohm, N RoHS: Compliant | 0 |
|
$159.0800 / $184.0000 | Buy Now |
DISTI #
1100.17.A
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
$165.9400 | Buy Now |
Part Details for 1100.17.A
1100.17.A CAD Models
1100.17.A Part Data Attributes
|
1100.17.A
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
1100.17.A
HUBER+SUHNER
Inside DC Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HUBER & SUHNER | |
Additional Feature | N-F; N-M | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
DC Voltage-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 5000 MHz | |
Operating Frequency-Min | 10 MHz | |
RF/Microwave Device Type | INSIDE DC BLOCK | |
Surface Mount | NO | |
VSWR-Max | 1.3 |