There are no models available for this part yet.
Overview of 11000075 by WERMA SIGNALTECHNIK GMBH + CO KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 11000075 by WERMA SIGNALTECHNIK GMBH + CO KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
19J2740
|
Newark | Sounder, Control Panel, Multiple Tones, 100Db, 3.4Khz, 24Vdc, 80Ma, Ip65, 52Mm Ext. Depth Rohs Compliant: Yes |Werma 11000075 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$145.3100 / $151.9500 | Buy Now | |
DISTI #
WER-11000075
|
TME | Sound signaller, 22mm, -20÷50°C, Ø22.5mm, IP65, 24VAC, 24VDC Min Qty: 1 | 0 |
|
$110.3900 | RFQ |