Part Details for 11001 by Heyco
Overview of 11001 by Heyco
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
94711-001LF | Amphenol Communications Solutions | RJ45 Modular Jack Connector, Input Output Connectors, CAT 5, 8P8C, Right Angle, Through Hole, Without Shield, Diamond Peg, 1 Port | |
51702-11001200AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 10P 12S Vertical Header, Solder To Board | |
G86104111001EU | Amphenol Communications Solutions | Board mount - Header Plug - Protect Header 2.0mm Pitch Vertical Dip,1x4Pin,Matte Tin,NY9T,Tail=3.5mm,Latch Type,Color-Black |
Price & Stock for 11001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-11001
|
Mouser Electronics | LED Mounting Hardware HLEDM-1-25M BLACK RoHS: Compliant | 0 |
|
$0.2110 / $0.2440 | Order Now |
DISTI #
72245548
|
RS | PVC and Nylon LED Spacers, Fits T1-3/4, HLEDM-1-25M, Black | Heyco 11001 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2780 / $0.2990 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2160 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1248 / $0.3104 | Buy Now |
DISTI #
HEY11001
|
DB Roberts | HLEDM-1-25M BLACK | 0 |
|
RFQ |
Part Details for 11001
11001 CAD Models
11001 Part Data Attributes
|
11001
Heyco
Buy Now
|
Compare Parts:
11001
Heyco
|
Samacsys Manufacturer | Heyco |