Part Details for 11003 by HELUKABEL
Overview of 11003 by HELUKABEL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OB500-3X0.5
|
TME | Wire, OB-500, 3x0.5mm2, unshielded, 300V,500V, Cu, stranded, grey Min Qty: 5 | 515 |
|
$0.5690 / $0.8480 | Buy Now |
Part Details for 11003
11003 CAD Models
11003 Part Data Attributes:
|
11003
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
11003
HELUKABEL
Wire And Cable, 3 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | unknown | |
Application | PLANT ENGINEERING, HEATING AND AIR CONDITIONING | |
Approvals | CE; EAC; IPA | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.5 mm2 | |
Diameter | 5.1 mm | |
Insulator Material | POLYVINYL CHLORIDE | |
Jacket Material | POLYVINYL CHLORIDE | |
Number of Conductors | 3 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire Gauge | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |