There are no models available for this part yet.
Overview of 110048750 by Steinel America Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 110048750 by Steinel America Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51AH6956
|
Newark | 50Mm Window Nozzle (2 In.) Rohs Compliant: Yes |Steinel 110048750 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2500 | Buy Now | |
DISTI #
3937-110048750-ND
|
DigiKey | 50MM WINDOW NOZZLE (2 IN.) Min Qty: 1 Lead time: 8 Weeks Container: Bag MARKETPLACE PRODUCT |
27 In Stock |
|
$15.2200 | Buy Now | |
DISTI #
96-110048750-ND
|
DigiKey | 50MM WINDOW NOZZLE (2 IN.) Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5 In Stock |
|
$10.2896 / $11.9800 | Buy Now |