Part Details for 110049641 by Steinel America Inc
Overview of 110049641 by Steinel America Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 110049641
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH7156
|
Newark | Gf 213 Laminate Glue Stick 12" Glue Stick, 165 Sticks (11Lb.) Rohs Compliant: Yes |Steinel 110049641 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$187.5000 | Buy Now |
DISTI #
3937-110049641-ND
|
DigiKey | GF 213 LAMINATE GLUE STICK12" GL Min Qty: 1 Lead time: 8 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
$242.5600 | Buy Now |
DISTI #
96-110049641-ND
|
DigiKey | GF 213 LAMINATE GLUE STICK12" GL Min Qty: 1 Lead time: 8 Weeks Container: Box |
2 In Stock |
|
$187.5000 | Buy Now |