There are no models available for this part yet.
Overview of 110049644 by Steinel America Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 110049644 by Steinel America Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51AH7158
|
Newark | Gf 14 Carton Glue Stick 12" Glue Stick, 165 Sticks (11Lb.) Rohs Compliant: Yes |Steinel 110049644 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$150.0000 | Buy Now | |
DISTI #
3937-110049644-ND
|
DigiKey | GF 14 CARTON GLUE STICK12" GLUE Min Qty: 1 Lead time: 8 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
$194.0500 | Buy Now | |
DISTI #
96-110049644-ND
|
DigiKey | GF 14 CARTON GLUE STICK12" GLUE Min Qty: 1 Lead time: 8 Weeks Container: Box |
2 In Stock |
|
$150.0000 | Buy Now | |
DISTI #
71880997
|
RS | GF14 Carton, 15 Glue Sticks, 1/2 inch x 12 inch, 1 pound bag | Steinel 110049644 RoHS: Not Compliant Min Qty: 1 Package Multiple: 15 Container: Package | 0 |
|
$136.2700 / $164.1500 | RFQ |