Part Details for 110060161 by Seeed Development Ltd
Overview of 110060161 by Seeed Development Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 110060161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK9868
|
Newark | Starter Kit, Raspberry Pi, Accessory Type:Starter Kit, For Use With:Raspberry Pi Rohs Compliant: Yes |Seeed Studio 110060161 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$88.7500 | Buy Now |
DISTI #
1597-1273-ND
|
DigiKey | GROVEPI+ STARTER KIT A+/B/B+/2/3 Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
135 In Stock |
|
$66.4100 | Buy Now |
DISTI #
713-110060161
|
Mouser Electronics | Development Boards & Kits - AVR GrovePi+ Starter Kit for RasPi RoHS: Compliant | 17 |
|
$71.5000 | Buy Now |
|
Onlinecomponents.com | GrovePi+ Starter Kit for Raspberry Pi A+,B,B+&2,3 (CE certified) RoHS: Compliant |
5 In Stock |
|
$87.2000 | Buy Now |
|
Master Electronics | GrovePi+ Starter Kit for Raspberry Pi A+,B,B+&2,3 (CE certified) RoHS: Compliant |
5 In Stock |
|
$87.2000 | Buy Now |