Part Details for 1100A by Essentra Components
Overview of 1100A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1100A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-1100A-ND
|
DigiKey | TAPERED CAP - OD RANGE: 124.7 - Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
250 In Stock |
|
$0.8142 / $1.8400 | Buy Now |
DISTI #
144-1100A
|
Mouser Electronics | Conduit Fittings & Accessories TAPERED DUAL FUNCTION CAP/PLUG:LDPE BLUE RoHS: Compliant | 0 |
|
$0.8180 / $1.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$0.7390 | Buy Now |
|
Onlinecomponents.com | Tapered Cap - Outside Diameter Range 124.7 - 129.3 mm (4.910 - 5.090 in) - in)side Diameter Range 122.7 - 127.2 mm (4.830 - 5.008 in) - 26.2 mm (1.030 in) RoHS: Compliant | 0 |
|
$0.7140 / $0.8810 | Buy Now |
DISTI #
RIC1100A
|
DB Roberts | 0 |
|
RFQ |
Part Details for 1100A
1100A CAD Models
1100A Part Data Attributes:
|
1100A
Essentra Components
Buy Now
|
Compare Parts:
1100A
Essentra Components
|
Samacsys Manufacturer | Essentra Components |