Part Details for 1101621001 by Weidmüller Interface GmbH & Co. KG
Overview of 1101621001 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1101621001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-4316-ND
|
DigiKey | RELAY GEN PURPOSE SPST 6A 24V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2 In Stock |
|
$48.1400 | Buy Now |
DISTI #
1101621001
|
Avnet Americas | Electromechanical Relay SPST-NO 8A 24VDC DIN Rail - Bulk (Alt: 1101621001) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
13C6797
|
Avnet Americas | Electromechanical Relay SPST-NO 8A 24VDC DIN Rail - Bulk (Alt: 13C6797) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Bulk | 9 Partner Stock |
|
$38.6600 / $48.4600 | Buy Now |
DISTI #
470-1101621001
|
Mouser Electronics | Relay Sockets & Hardware RS 30 24VDC LD LP 1A | 0 |
|
$36.4500 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 24VDC 8A SPST-NO( (56mm 11.2mm 70mm)) DIN Rail Coupling Relay RoHS: Compliant |
27 In Stock |
|
$8.8900 / $11.4600 | Buy Now |
DISTI #
1101621001
|
Avnet Americas | Electromechanical Relay SPST-NO 8A 24VDC DIN Rail - Bulk (Alt: 1101621001) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
13C6797
|
Avnet Americas | Electromechanical Relay SPST-NO 8A 24VDC DIN Rail - Bulk (Alt: 13C6797) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Bulk | 9 Partner Stock |
|
$38.6600 / $48.4600 | Buy Now |
DISTI #
RS30-24DC-LD-LP-1A
|
TME | Relay: interface, SPST-NO, Ucoil: 24VDC, 6A, 6A/250VAC Min Qty: 1 | 125 |
|
$37.8400 / $52.3900 | Buy Now |
DISTI #
1101621001
|
Avnet Americas | Electromechanical Relay SPST-NO 8A 24VDC DIN Rail - Bulk (Alt: 1101621001) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
13C6797
|
Avnet Americas | Electromechanical Relay SPST-NO 8A 24VDC DIN Rail - Bulk (Alt: 13C6797) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Bulk | 9 Partner Stock |
|
$38.6600 / $48.4600 | Buy Now |