Part Details for 11019 by Essentra Components
Overview of 11019 by Essentra Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F519-1A7H1-11019 | Amphenol Communications Solutions | Flex Connector, 1.00mm Pitch, Height 3.00mm, Right angle, NON-ZIF, Bottom contact, 19 position, Bottom contact, Au plating, Without MYLAR | |
F32Q-1A7H1-11019 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.00mm, Right angle, Slider type, ZIF, Upper contact, 19 position , Without MYLAR | |
F519-1A7A1-11019 | Amphenol Communications Solutions | Flex Connector, 1.00mm Pitch, Height 3.00mm, Right angle, NON-ZIF, Bottom contact, 19 position, Bottom contact, Without MYLAR |
Price & Stock for 11019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RIC11019
|
DB Roberts | 0 |
|
RFQ |