There are no models available for this part yet.
Overview of 110190 by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98426-S11-10-190LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Stacking Header, Through Hole, Double Row, 20 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for 110190 by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant |
2021 In Stock |
|
$2.8000 / $4.7900 | Buy Now | ||
Master Electronics | RoHS: Compliant |
2021 In Stock |
|
$2.8000 / $4.7900 | Buy Now |