Part Details for 1101M2S3AV2GE1 by C&K
Overview of 1101M2S3AV2GE1 by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1101M2S3AV2GE1
1101M2S3AV2GE1 CAD Models
1101M2S3AV2GE1 Part Data Attributes:
|
1101M2S3AV2GE1
C&K
Buy Now
Datasheet
|
Compare Parts:
1101M2S3AV2GE1
C&K
SLIDE SWITCH, SPDT, LATCHED, 0.4A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Actuator Type | HIGH TYPE | |
Body Breadth | 6.6 mm | |
Body Height | 12.7 mm | |
Body Length or Diameter | 10.16 mm | |
Contact (AC) Max Rating R Load | 6A@120VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | .4A@28VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 40000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Termination Type | SOLDER |
Alternate Parts for 1101M2S3AV2GE1
This table gives cross-reference parts and alternative options found for 1101M2S3AV2GE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1101M2S3AV2GE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1101M2S3AV2GE3 | SLIDE SWITCH, SPDT, LATCHED, 0.4A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | 1101M2S3AV2GE1 vs 1101M2S3AV2GE3 |
1101M2S3AV2PE2 | SLIDE SWITCH, SPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | 1101M2S3AV2GE1 vs 1101M2S3AV2PE2 |
1101M2S3AV2RE2 | SLIDE SWITCH, SPDT, LATCHED, 0.4A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | 1101M2S3AV2GE1 vs 1101M2S3AV2RE2 |
1101M2S3AV2BE1 | SLIDE SWITCH, SPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | 1101M2S3AV2GE1 vs 1101M2S3AV2BE1 |
1101M2S3AV2SE2 | SLIDE SWITCH, SPDT, LATCHED, 6A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | 1101M2S3AV2GE1 vs 1101M2S3AV2SE2 |
1101M2S3AV2PE1 | SLIDE SWITCH, SPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | 1101M2S3AV2GE1 vs 1101M2S3AV2PE1 |
1101M2S3AV2SE3 | SLIDE SWITCH, SPDT, LATCHED, 6A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | 1101M2S3AV2GE1 vs 1101M2S3AV2SE3 |
1101M2S3AV2RE1 | SLIDE SWITCH, SPDT, LATCHED, 0.4A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | 1101M2S3AV2GE1 vs 1101M2S3AV2RE1 |
1101M2S3AV2PE3 | SLIDE SWITCH, SPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | 1101M2S3AV2GE1 vs 1101M2S3AV2PE3 |