Part Details for 1101M2S3AV2QE2 by C&K
Overview of 1101M2S3AV2QE2 by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 1101M2S3AV2QE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AH0863
|
Newark | Slide Switch, Spdt, 6A, 250Vac, Tht, Contact Configuration:Spdt, Switch Operation:On-On, Switch Mounting:Through Hole, Product Range:1000 Series, Contact Current Max:6A, Contact Voltage Ac Max:250V, Contact Voltage Dc Max:28V Rohs Compliant: Yes |C&k Components 1101M2S3AV2QE2 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3700 | Buy Now |
DISTI #
59M4410
|
Newark | Slide Switch, 1000 Series, Spdt, Horizontal, Through Hole, 6 A, 250 V Rohs Compliant: Yes |C&k Components 1101M2S3AV2QE2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2922 |
|
$4.6700 / $6.0700 | Buy Now |
DISTI #
28AC6951
|
Newark | Slide Switch, 1000 Series, Spdt, Horizontal, Through Hole, 6 A, 250 V Rohs Compliant: Yes |C&k Components 1101M2S3AV2QE2 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9900 / $6.4800 | Buy Now |
DISTI #
CKN5008-ND
|
DigiKey | SWITCH SLIDE SPDT 6A 120V Min Qty: 1 Lead time: 8 Weeks Container: Tray |
587 In Stock |
|
$3.8112 / $6.7700 | Buy Now |
DISTI #
611-1101M2S3AV2QE2
|
Mouser Electronics | Slide Switches SP-ON-NO-ON V R/A AG RoHS: Compliant | 210 |
|
$3.8100 / $5.6500 | Buy Now |
DISTI #
70269985
|
RS | Switch, Slide, Sealed, SPDT, ON-NONE-ON, PC Mount,.200 Blk Act,6A,120VAC, Vert R/A PC | C&K 1101M2S3AV2QE2 RoHS: Compliant Min Qty: 80 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3900 / $4.5100 | RFQ |
|
Future Electronics | 1000 Series SPDT On-None-On Right Angle Through Hole Miniature Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Container: Box | 0Box |
|
$4.2700 / $4.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 | 0 |
|
$4.0700 | Buy Now |
|
Bristol Electronics | 139 |
|
RFQ | ||
DISTI #
1101M2S3AV2QE2
|
TTI | Slide Switches SP-ON-NO-ON V R/A AG RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 368 In Stock |
|
$3.9500 / $4.7600 | Buy Now |
Part Details for 1101M2S3AV2QE2
1101M2S3AV2QE2 CAD Models
1101M2S3AV2QE2 Part Data Attributes
|
1101M2S3AV2QE2
C&K
Buy Now
Datasheet
|
Compare Parts:
1101M2S3AV2QE2
C&K
SLIDE SWITCH,RIGHT ANGLE,SPDT,ON-ON,WP STRAIGHT TERMINAL,5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 20 Weeks | |
Actuator Color | BLACK | |
Actuator Length | 0.2 inch | |
Actuator Material | NYLON | |
Actuator Type | SLIDE | |
Body Breadth | 6.6 mm | |
Body Height | 17.78 mm | |
Body Length or Diameter | 12.7 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 6A@120VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 3 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.106 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 1101M2S3AV2QE2
This table gives cross-reference parts and alternative options found for 1101M2S3AV2QE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1101M2S3AV2QE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1101M2S3AV2PE1 | SLIDE SWITCH, SPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | 1101M2S3AV2QE2 vs 1101M2S3AV2PE1 |
1101M2S3AV2RE1 | SLIDE SWITCH, SPDT, LATCHED, 0.4A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | 1101M2S3AV2QE2 vs 1101M2S3AV2RE1 |
1101M2S3AV2PE3 | SLIDE SWITCH, SPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | 1101M2S3AV2QE2 vs 1101M2S3AV2PE3 |
1101M2S3AV2SE1 | SLIDE SWITCH, SPDT, LATCHED, 6A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | 1101M2S3AV2QE2 vs 1101M2S3AV2SE1 |
1101M2S3AV2BE1 | SLIDE SWITCH, SPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | 1101M2S3AV2QE2 vs 1101M2S3AV2BE1 |
1101M2S3AV2SE2 | SLIDE SWITCH, SPDT, LATCHED, 6A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | 1101M2S3AV2QE2 vs 1101M2S3AV2SE2 |
1101M2S3AV2GE3 | SLIDE SWITCH, SPDT, LATCHED, 0.4A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | 1101M2S3AV2QE2 vs 1101M2S3AV2GE3 |