There are no models available for this part yet.
Overview of 1101M2S3CQE2 by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for 1101M2S3CQE2 by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59M4411
|
Newark | Slide Switch, Spdt, 6A, 120V, Contact Configuration:Spdt, Switch Operation:On-None-On, Switch Mounting:Through Hole, Product Range:1000 Series, Contact Current Max:6A, Contact Voltage Ac Max:120V, Contact Voltage Dc Max:28V Rohs Compliant: Yes |C&k Components 1101M2S3CQE2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5330 |
|
$3.6300 | Buy Now | |
DISTI #
36AH0871
|
Newark | Slide Switch, Spdt, 6A, 250Vac, Tht, Contact Configuration:Spdt, Switch Operation:On-On, Switch Mounting:Through Hole, Product Range:1000 Series, Contact Current Max:6A, Contact Voltage Ac Max:250V, Contact Voltage Dc Max:28V Rohs Compliant: Yes |C&k Components 1101M2S3CQE2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$3.6000 | Buy Now | |
DISTI #
70128282
|
RS | Switch, Slide, Sealed, SPDT, ON-NONE-ON, PC Mnt,.200 Blk Act,6A,120VAC, PC Thru-Hole | C&K 1101M2S3CQE2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9500 | RFQ | |
Bristol Electronics | Min Qty: 2 | 2400 |
|
$1.8368 / $4.4800 | Buy Now | ||
Bristol Electronics | 76 |
|
RFQ | ||||
DISTI #
1101M2S3CQE2
|
TME | Switch: slide, Pos: 2, SPDT, 3A/250VAC, 6A/28VDC, ON-ON, THT, 1000 Min Qty: 1 | 4 |
|
$4.3300 / $5.2800 | Buy Now | |
DISTI #
1101M2S3CQE2
|
IBS Electronics | Slide Switch, 3 Positions, Spdt, Latched, 6A, 28Vdc, Solder Terminal, Through Hole-Straight Min Qty: 1000 Package Multiple: 1 | 2409 |
|
$3.4066 | Buy Now | |
DISTI #
SWITCH8807
|
Rutronik | SLIDE SPDT ON-ON THT PCB RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk |
Stock DE - 5000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$3.9700 / $4.9700 | Buy Now | |
DISTI #
000000000000018186
|
Sager | Slide Switches SP ON-NONE-ON PTH AG Min Qty: 100 | 0 |
|
$3.3600 / $3.7000 | Buy Now | |
DISTI #
SMC-1101M2S3CQE2
|
Sensible Micro Corporation | Switch Slide Mini Spdt Pcmnt Slv RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1007 Container: Bulk | 100 |
|
RFQ |
CAD Models for 1101M2S3CQE2 by C&K
Part Data Attributes for 1101M2S3CQE2 by C&K
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
C & K COMPONENTS LLC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.50
|
Factory Lead Time
|
20 Weeks
|
Actuator Color
|
BLACK
|
Actuator Length
|
0.2 inch
|
Actuator Material
|
NYLON
|
Actuator Type
|
HIGH TYPE
|
Body Breadth
|
6.6 mm
|
Body Height
|
6.35 mm
|
Body Length or Diameter
|
12.7 mm
|
Center Contact Material
|
COPPER ALLOY
|
Center Contact Plating
|
SILVER
|
Contact (AC) Max Rating R Load
|
6A@120VAC
|
Contact Current(AC)-Max
|
6 A
|
Contact Current(DC)-Max
|
6 A
|
Contact (DC) Max Rating R Load
|
6A@28VDC
|
Contact Resistance
|
0.01 mΩ
|
Contact Voltage(AC)-Max
|
120 V
|
Contact Voltage(DC)-Max
|
28 V
|
Dielectric Withstand Volts
|
1000VRMS V
|
Electrical Life
|
40000 Cycle(s)
|
End Contact Material
|
COIN SILVER
|
End Contact Plating
|
SILVER
|
Housing Material
|
STAINLESS STEEL
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
DIALLYL PHTHALATE
|
JESD-609 Code
|
e4
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Number of Positions
|
3
|
Operating Temperature-Max
|
65 °C
|
Operating Temperature-Min
|
-30 °C
|
Sealing
|
EPOXY TERMINAL SEALED
|
Solderability
|
MIL-STD
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
SPDT
|
Switch Type
|
SLIDE SWITCH
|
Terminal Finish
|
SILVER
|
Terminal Material
|
COPPER ALLOY
|
Termination Type
|
SOLDER
|
Alternate Parts for 1101M2S3CQE2
This table gives cross-reference parts and alternative options found for 1101M2S3CQE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1101M2S3CQE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1101M2S3CLE2 | SLIDE SWITCH,STRAIGHT,SPDT,ON-ON,PC TAIL TERMINAL,3 | C&K | 1101M2S3CQE2 vs 1101M2S3CLE2 |
1101M2S3CGE1 | SLIDE SWITCH, SPDT, LATCHED, 0.4A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | 1101M2S3CQE2 vs 1101M2S3CGE1 |
1101M2S3CRE1 | SLIDE SWITCH, SPDT, LATCHED, 0.4A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | 1101M2S3CQE2 vs 1101M2S3CRE1 |
1101M2S3CPE3 | SLIDE SWITCH, SPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | 1101M2S3CQE2 vs 1101M2S3CPE3 |
1101M2S3CSE3 | SLIDE SWITCH, SPDT, LATCHED, 6A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | 1101M2S3CQE2 vs 1101M2S3CSE3 |
1101M2S3CGE3 | SLIDE SWITCH, SPDT, LATCHED, 0.4A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | 1101M2S3CQE2 vs 1101M2S3CGE3 |
1101M2S3CRE3 | SLIDE SWITCH, SPDT, LATCHED, 0.4A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | 1101M2S3CQE2 vs 1101M2S3CRE3 |
1101M2S3CSE2 | SLIDE SWITCH, SPDT, LATCHED, 6A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | 1101M2S3CQE2 vs 1101M2S3CSE2 |
1101M2S3CGE2 | SLIDE SWITCH, SPDT, LATCHED, 0.4A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | 1101M2S3CQE2 vs 1101M2S3CGE2 |
1101M2S3CBE1 | SLIDE SWITCH | C&K | 1101M2S3CQE2 vs 1101M2S3CBE1 |