Part Details for 11020952-00 by TE Connectivity
Overview of 11020952-00 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11020952-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-11020952-00-ND
|
DigiKey | NTC Thermistors DISC- - BTC Min Qty: 5 Container: Bulk MARKETPLACE PRODUCT |
35 In Stock |
|
$12.1800 / $14.4800 | Buy Now |
DISTI #
11020952-00
|
Avnet Americas | 5% Teflon Insl leads (Alt: 11020952-00) Min Qty: 491 Package Multiple: 491 | 0 |
|
$6.4074 / $7.7106 | Buy Now |
DISTI #
824-11020952-00
|
Mouser Electronics | NTC Thermistors DISC- - BTC RoHS: Compliant | 0 |
|
$7.9500 / $8.2200 | Order Now |
DISTI #
TSS11020952-00
|
Heilind Electronics | 5% TEFLON INSL LEADS | Americas - 0 in Stock |
|
$1.6471 / $1.6970 | Buy Now |
|
Onlinecomponents.com |
35 Partner Stock |
|
$4.9900 / $9.7500 | Buy Now | |
DISTI #
GA0.1K1A41I
|
TTI | NTC Thermistors DISC- - BTC Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 319 In Stock |
|
$9.0500 / $10.0700 | Buy Now |
DISTI #
11020952-00
|
Avnet Americas | 5% Teflon Insl leads (Alt: 11020952-00) Min Qty: 491 Package Multiple: 491 | 0 |
|
$6.4074 / $7.7106 | Buy Now |
DISTI #
11020952-00
|
Avnet Americas | 5% Teflon Insl leads (Alt: 11020952-00) Min Qty: 491 Package Multiple: 491 | 0 |
|
$6.4074 / $7.7106 | Buy Now |
DISTI #
TSS11020952-00
|
Interstate Connecting Components | 5% TEFLON INSL LEADS | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 11020952-00
|
PEI Genesis | NTC Thermistors DISC- - BTC | 35 |
|
Buy Now |