Part Details for 1102106-2 by TE Connectivity
Overview of 1102106-2 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1102106-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H7599
|
Newark | Ha-K.3.agd-Lb |Amp Te Connectivity 1102106-2 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.3900 / $68.8400 | Buy Now |
DISTI #
2266-1102106-2-ND
|
DigiKey | CONN BASE BOTTOM ENTRY SZ1 Min Qty: 1 Lead time: 15 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$71.3700 / $75.5700 | Buy Now |
DISTI #
1102106-2-ND
|
DigiKey | CONN BASE BOTTOM ENTRY SZ1 Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.0195 | Buy Now |
DISTI #
1102106-2
|
Avnet Americas | Connector Accessories Housing - Bulk (Alt: 1102106-2) RoHS: Compliant Min Qty: 80 Package Multiple: 10 Container: Bulk | 0 |
|
$58.4336 / $70.3184 | Buy Now |
DISTI #
571-1102106-2
|
Mouser Electronics | Heavy Duty Power Connectors Gray Housing Zinc Die Cast RoHS: Compliant | 0 |
|
$64.0100 | Order Now |
DISTI #
72012016
|
RS | Connector, Power, Heavy Duty, HA-K.3.AGD-LB | TE Connectivity 1102106-2 RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Container: Bulk | 0 |
|
$72.7300 / $74.9800 | RFQ |
DISTI #
AMP1102106-2
|
Heilind Electronics | HA-K.3.AGD-LB | Americas - 0 in Stock |
|
$61.2687 / $73.9105 | Buy Now |
|
Onlinecomponents.com | HA-K.3.AGD-LB RoHS: Compliant |
27 Partner Stock |
|
$61.8300 / $66.2900 | Buy Now |
DISTI #
65671321
|
Verical | Housing Hood for Connector RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 27 |
|
$66.9300 / $70.8600 | Buy Now |
DISTI #
AMP1102106-2
|
Interstate Connecting Components | HA-K.3.AGD-LB | 0 |
|
$61.2687 / $73.9105 | Buy Now |
Part Details for 1102106-2
1102106-2 CAD Models
1102106-2 Part Data Attributes
|
1102106-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1102106-2
TE Connectivity
Connector Accessory, Housing, Die Cast Aluminum
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Assembly Item Name | HOUSING | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | DIE CAST ALUMINUM |