Part Details for 1102111001 by Weidmüller Interface GmbH & Co. KG
Overview of 1102111001 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1102111001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13C6798
|
Newark | Relay, Spst-No, 115Vac, 5A, Din Rail, Contact Configuration:Spst-No, Coil Voltage:115Vac, Contact Current:5A, Product Range:Rs Series, Relay Mounting:Din Rail, Coil Type:Ac, Contact Voltage Vac:250Vac, Relay Terminals:Screw Rohs Compliant: Yes |Weidmuller 1102111001 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1102111001
|
Avnet Americas | Electromechanical Relay SPST-NO 8A 115VAC DIN Rail - Bulk (Alt: 1102111001) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1102111001
|
Mouser Electronics | Relay Sockets & Hardware RS 30 115VAC LD LP 1A | 0 |
|
$46.7000 / $55.6600 | Order Now |
DISTI #
1102111001
|
Avnet Americas | Electromechanical Relay SPST-NO 8A 115VAC DIN Rail - Bulk (Alt: 1102111001) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1102111001
|
Avnet Americas | Electromechanical Relay SPST-NO 8A 115VAC DIN Rail - Bulk (Alt: 1102111001) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
2500583
|
element14 Asia-Pacific | RELAY, SPST-NO, 115VAC, 5A, DIN RAIL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$44.5489 / $55.1110 | Buy Now |
DISTI #
2500583
|
Farnell | RELAY, SPST-NO, 115VAC, 5A, DIN RAIL RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$48.8001 / $63.7297 | Buy Now |