-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TOOL AND MACHINERY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC7669
|
Newark | Extraction, Removal & Insertion Tools Cta-1160 |Raychem Te Connectivity 110219-000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.6800 / $20.0100 | Buy Now |
DISTI #
110219-000
|
Avnet Americas | Contact Removal Tool - Bulk (Alt: 110219-000) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 6 Weeks, 6 Days Container: Bulk | 0 |
|
$9.4636 / $11.3884 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Container: Box | 0Box |
|
$10.2900 | Buy Now |
DISTI #
RYCCTA-1160
|
Heilind Electronics | 110219-000 1190805-2 CTA-1160 | Americas - 0 in Stock |
|
$10.6119 / $11.9702 | Buy Now |
|
Onlinecomponents.com | Contact Removal Tool. RoHS: Compliant |
60 In Stock 350 Factory Stock |
|
$9.3300 / $10.6200 | Buy Now |
DISTI #
76885670
|
Verical | Application Tools, Insertion and Extraction Tool Min Qty: 5 Package Multiple: 5 | Americas - 60 |
|
$12.4661 / $13.6856 | Buy Now |
DISTI #
110219-000
|
TTI | Extraction, Removal & Insertion Tools CTA-1160 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1080 In Stock |
|
$10.9800 / $15.3900 | Buy Now |
DISTI #
110219-000
|
Avnet Americas | Contact Removal Tool - Bulk (Alt: 110219-000) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 6 Weeks, 6 Days Container: Bulk | 0 |
|
$9.4636 / $11.3884 | Buy Now |
DISTI #
110219-000
|
Avnet Americas | Contact Removal Tool - Bulk (Alt: 110219-000) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 6 Weeks, 6 Days Container: Bulk | 0 |
|
$9.4636 / $11.3884 | Buy Now |
DISTI #
RYCCTA-1160
|
Interstate Connecting Components | 110219-000 1190805-2 CTA-1160 | 0 |
|
$10.6119 / $11.9702 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
110219-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
110219-000
TE Connectivity
TOOL AND MACHINERY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |