Part Details for 1102194-1 by TE Connectivity
Overview of 1102194-1 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1102194-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H7623
|
Newark | He.q5.bu.c Rohs Compliant: Yes |Hts Te Connectivity 1102194-1 Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.9100 / $14.6000 | Buy Now |
DISTI #
A106784-ND
|
DigiKey | INSERT FEMALE 5POS+1GND CRIMP Min Qty: 1 Lead time: 37 Weeks Container: Bulk |
934 In Stock |
|
$15.7460 / $19.2600 | Buy Now |
DISTI #
1102194-1
|
Avnet Americas | Connector Accessories Insert Socket 5 POS Polycarbonate Loose Piece - Bulk (Alt: 1102194-1) RoHS: Compliant Min Qty: 320 Package Multiple: 80 Container: Bulk | 0 |
|
$11.7174 / $14.1006 | Buy Now |
DISTI #
571-1102194-1
|
Mouser Electronics | Heavy Duty Power Connectors FEM HOOD SIZE 1 5+PE HE.Q5 RoHS: Compliant | 188 |
|
$11.3800 / $16.1800 | Buy Now |
DISTI #
70086366
|
RS | Connector, Power, Heavy Duty, FEM HOOD SIZE 1 5+PE HE.Q5 | TE Connectivity 1102194-1 RoHS: Compliant Min Qty: 320 Package Multiple: 1 Container: Bulk | 0 |
|
$12.8500 / $16.0600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 80 Container: Box | 0Box |
|
$11.6900 | Buy Now |
DISTI #
AMP1102194-1
|
Heilind Electronics | HE.Q5.BU.C | Americas - 0 in Stock |
|
$7.5970 / $8.6717 | Buy Now |
|
Onlinecomponents.com | HE.Q5.BU.C RoHS: Compliant | 0 |
|
$12.3300 / $33.7600 | Buy Now |
DISTI #
1102194-1
|
TTI | Heavy Duty Power Connectors FEM HOOD SIZE 1 5+PE HE.Q5 Min Qty: 320 Package Multiple: 320 Container: Each | Americas - 0 |
|
$12.0400 / $12.6400 | Buy Now |
DISTI #
1102194-1
|
Avnet Americas | Connector Accessories Insert Socket 5 POS Polycarbonate Loose Piece - Bulk (Alt: 1102194-1) RoHS: Compliant Min Qty: 320 Package Multiple: 80 Container: Bulk | 0 |
|
$11.7174 / $14.1006 | Buy Now |
Part Details for 1102194-1
1102194-1 CAD Models
1102194-1 Part Data Attributes:
|
1102194-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1102194-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY |