Part Details for 110238-0034 by ITT Interconnect Solutions
Overview of 110238-0034 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98401-102-38LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 38 Positions, 2.54mm (0.100in) Pitch. | |
UPD78F0034AYGC-8BS-A | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD780034AGK(A)-XXX-9ET-A | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), TQFP, / |
Price & Stock for 110238-0034
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46P6185
|
Newark | D Sub |Itt Cannon 110238-0034 RoHS: Not Compliant Min Qty: 5 Package Multiple: 10000 Date Code: 0 Container: SPOOL | 0 |
|
$1,874.5500 / $2,044.9600 | Buy Now |
DISTI #
ITTD11023834
|
Heilind Electronics | CONN D-SUB PIN | Americas - 0 in Stock |
|
$2,278.2500 | Buy Now |
|
Onlinecomponents.com | Connector D-Subminiature 20 POS Crimp Stmp 10K RoHS: Compliant |
2 In Stock |
|
$2,324.6700 / $2,469.5400 | Buy Now |
DISTI #
D110238-34
|
TTI | Circular MIL Spec Connector REELS OF 10,000 Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.1970 | Buy Now |
DISTI #
ITTD11023834
|
Interstate Connecting Components | CONN D-SUB PIN | 0 |
|
$2,278.2500 | Buy Now |
DISTI #
110238-0034
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount Reel (Alt: 110238-0034) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Connector D-Subminiature 20 POS Crimp Stmp 10K RoHS: Compliant |
2 In Stock |
|
$2,324.6700 / $2,469.5400 | Buy Now |