Part Details for 110238-1025 by ITT Interconnect Solutions
Overview of 110238-1025 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 110238-1025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70838489
|
RS | Connector Contacts, DSUB 20 S CRMP STMP 10K/REEL | ITT Cannon 110238-1025 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4,055.7100 / $4,271.9800 | RFQ |
DISTI #
ITT110238-1025
|
Heilind Electronics | DSUB 20 S CRMP STMP 10K/REEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3,244.8700 / $3,894.0000 | Buy Now |
DISTI #
ITT110238-1025
|
Interstate Connecting Components | DSUB 20 S CRMP STMP 10K/REEL | 0 |
|
Buy Now |