Part Details for 11025445-00 by TE Connectivity
Overview of 11025445-00 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11025445-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11025445-00
|
Avnet Americas | 24 VDC powered, 4 point electronics, red LEDs change to green and corresponding relays close as each point detects liquid (Alt: 11025445-00) Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 4 Days | 0 |
|
$1,078.5082 / $1,297.8658 | Buy Now |
DISTI #
824-11025445-00
|
Mouser Electronics | Liquid Level Sensors 4 POINT ELECTRONICS 24VDC RoHS: Compliant | 0 |
|
$1,153.8100 | Order Now |
DISTI #
TSS11025445-00
|
Heilind Electronics | 24 VDC POWERED, 4 POINT ELECTR | Americas - 0 in Stock |
|
$1,072.9440 / $1,333.9314 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1,063.6600 / $1,942.2300 | Buy Now | |
DISTI #
11025445-00
|
Avnet Americas | 24 VDC powered, 4 point electronics, red LEDs change to green and corresponding relays close as each point detects liquid (Alt: 11025445-00) Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 4 Days | 0 |
|
$1,078.5082 / $1,297.8658 | Buy Now |
DISTI #
TSS11025445-00
|
Interstate Connecting Components | 24 VDC POWERED, 4 POINT ELECTR | 0 |
|
$1,072.9440 / $1,333.9314 | Buy Now |
DISTI #
11025445-00
|
Richardson RFPD | MISCELLANEOUS SENSOR RoHS: Compliant Min Qty: 5 | 0 |
|
$931.3800 / $1,142.4900 | Buy Now |
|
Master Electronics | 0 |
|
$1,063.6600 / $1,942.2300 | Buy Now |