Part Details for 1102918-1 by TE Connectivity
Overview of 1102918-1 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1102918-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ2046
|
Newark | Heavy Duty Power Connectors Hee.10.sti.c.b1-10 |Hts Te Connectivity 1102918-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 359 |
|
$30.4700 | Buy Now |
DISTI #
97X0487
|
Newark | Hee.10.sti.c.b1-10 |Hts Te Connectivity 1102918-1 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.2400 / $26.5600 | Buy Now |
DISTI #
2266-1102918-1-ND
|
DigiKey | INSERT MALE 10POS+1GND CRIMP Min Qty: 3 Lead time: 28 Weeks Container: Box MARKETPLACE PRODUCT |
359 In Stock |
|
$17.8500 / $27.2000 | Buy Now |
DISTI #
A117062-ND
|
DigiKey | INSERT MALE 10POS+1GND CRIMP Min Qty: 3 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.6575 | Buy Now |
DISTI #
1102918-1
|
Avnet Americas | Connector Accessories Insert Thermoplastic Loose Piece - Bulk (Alt: 1102918-1) RoHS: Compliant Min Qty: 80 Package Multiple: 40 Lead time: 25 Weeks, 1 Days Container: Bulk | 0 |
|
$21.0276 / $25.3044 | Buy Now |
DISTI #
571-1102918-1
|
Mouser Electronics | Heavy Duty Power Connectors HEE.10.STI.C.B1-10 RoHS: Compliant | 0 |
|
$24.6500 / $26.9900 | Order Now |
DISTI #
71706261
|
RS | TE, IND Systems, Rectangular/PCB Connectors, HEE.10.STI.C.B1-10 | TE Connectivity 1102918-1 RoHS: Compliant Min Qty: 80 Package Multiple: 1 Container: Bulk | 0 |
|
$24.6500 / $30.8100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 40 Lead time: 25 Weeks Container: Box | 0Box |
|
$20.9700 | Buy Now |
DISTI #
AMP1102918-1
|
Heilind Electronics | HEE.10.STI.C.B1-10 | Americas - 0 in Stock |
|
$18.8507 / $26.5971 | Buy Now |
|
Onlinecomponents.com | HEE.10.STI.C.B1-10 RoHS: Compliant |
359 Partner Stock |
|
$25.8100 / $43.2000 | Buy Now |
Part Details for 1102918-1
1102918-1 CAD Models
1102918-1 Part Data Attributes
|
1102918-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1102918-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks, 1 Day | |
Connector Support Type | CONNECTOR ACCESSORY |