Part Details for 1103 by Amecon Magnetics
Overview of 1103 by Amecon Magnetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
110387-HMC453ST89 | Analog Devices | HMC453ST89 Evaluation PCB, 900 | |
110384-HMC452ST89 | Analog Devices | HMC452ST89 Evaluation PCB, 900 | |
110381-HMC452QS16G | Analog Devices | HMC452QS16G Evaluation PCB, 47 |
Part Details for 1103
1103 CAD Models
1103 Part Data Attributes
|
1103
Amecon Magnetics
Buy Now
Datasheet
|
Compare Parts:
1103
Amecon Magnetics
Toroidal Power Transformer, 50VA
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMECON INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Number of Secondary Winding | 1 | |
Output Current 1 | 3.33 A | |
Transformer Type | TOROIDAL POWER TRANSFORMER | |
VA Rating | 50 VA |