Part Details for 11031854-00 by TE Connectivity
Overview of 11031854-00 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 11031854-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC5421
|
Newark | 55033-Bp Gem Therm |Te Connectivity Sensors 11031854-00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,481.2000 / $1,740.4100 | Buy Now |
DISTI #
11031854-00
|
Avnet Americas | 55033-BP GEM THERM - Bulk (Alt: 11031854-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
71348011
|
RS | 55033-BP GEM THERM | TE Connectivity 11031854-00 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,896.6000 | RFQ |
DISTI #
11031854-00
|
Avnet Americas | 55033-BP GEM THERM - Bulk (Alt: 11031854-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
11031854-00
|
Avnet Americas | 55033-BP GEM THERM - Bulk (Alt: 11031854-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
11031854-00
|
Richardson RFPD | TEMPERATURE SENSORS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
000000000006275685
|
Sager | NTC Thermistors 55033-BP GEM THERM | 0 |
|
Buy Now |
Part Details for 11031854-00
11031854-00 CAD Models
11031854-00 Part Data Attributes
|
11031854-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
11031854-00
TE Connectivity
2252ohm, Chassis Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Lead Length | 65 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Resistance | 2252 Ω | |
Resistor Type | NON-LINEAR RESISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE WIRE | |
Thermal Sensitivity Index | 3978 K | |
Thermistor Application | TEMPERATURE SENSING |