Part Details for 11034 by HELUKABEL
Overview of 11034 by HELUKABEL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F32R-1A7H1-11034 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.00mm, Right angle, Slider type, ZIF, Bottom contact, 34 position , Without MYLAR | |
F52Q-1A7H1-11034 | Amphenol Communications Solutions | Flex Connector, 1.00mm Pitch, Height 2.00mm, Right angle, Slider type, ZIF, Upper contact, 34 position , Without MYLAR | |
F52R-1A7H1-11034 | Amphenol Communications Solutions | Flex Connector, 1.00mm Pitch, Height 2.00mm, Right angle, Slider type, ZIF, Bottom contact, 34 position , Without MYLAR |
Price & Stock for 11034
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JB500-7G0.75
|
TME | Wire, JB-500, 7G0.75mm2, unshielded, 300V,500V, Cu, stranded, grey Min Qty: 1 | 108 |
|
$1.8800 / $2.8900 | Buy Now |
Part Details for 11034
11034 CAD Models
11034 Part Data Attributes
|
11034
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
11034
HELUKABEL
Wire And Cable, 7 Conductor(s), 19AWG, 300V, Control Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | compliant | |
Application | PLANT ENGINEERING, HEATING AND AIR CONDITIONING | |
Approvals | CE; EAC; IPA | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.75 mm2 | |
Diameter | 7.7 mm | |
Insulator Material | POLYVINYL CHLORIDE | |
Jacket Material | POLYVINYL CHLORIDE | |
Number of Conductors | 7 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire Gauge | 19 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |