Part Details for 1103M2S3CQE2 by C&K
Overview of 1103M2S3CQE2 by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 1103M2S3CQE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CKN5051-ND
|
DigiKey | SWITCH SLIDE SPDT 6A 120V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
165 In Stock |
|
$4.2162 / $7.1900 | Buy Now |
DISTI #
611-1103M2S3CQE2
|
Mouser Electronics | Slide Switches Slide SPDT ON-OFF-ON RoHS: Compliant | 60 |
|
$4.2100 / $7.5100 | Buy Now |
|
Future Electronics | 1000 Series Mini SPDT On-Off-On Through Hole Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$4.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 | 0 |
|
$5.3900 | Buy Now |
DISTI #
1103M2S3CQE2
|
TTI | Slide Switches Slide SPDT ON-OFF-ON RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 149 In Stock |
|
$3.1400 / $4.2400 | Buy Now |
DISTI #
1103M2S3CQE2
|
TME | Switch: slide, Pos: 3, SP3T, 6A/120VAC, 6A/28VDC, ON-OFF-ON, THT Min Qty: 1 | 46 |
|
$5.6600 / $7.0900 | Buy Now |
DISTI #
C&K Components 1103M2S3CQE2
|
PEI Genesis | Slide Switch, SPDT, Latched | 297 |
|
Buy Now | |
DISTI #
000000000000018212
|
Sager | Slide Switches Slide SPDT ON-OFF-ON Min Qty: 100 | 0 |
|
$4.3100 / $4.7600 | Buy Now |
Part Details for 1103M2S3CQE2
1103M2S3CQE2 CAD Models
1103M2S3CQE2 Part Data Attributes
|
1103M2S3CQE2
C&K
Buy Now
Datasheet
|
Compare Parts:
1103M2S3CQE2
C&K
SLIDE SWITCH, SPDT, LATCHED, 6A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Factory Lead Time | 20 Weeks | |
Actuator Color | BLACK | |
Actuator Length | 0.2 inch | |
Actuator Material | NYLON | |
Actuator Type | HIGH TYPE | |
Body Breadth | 6.6 mm | |
Body Height | 6.35 mm | |
Body Length or Diameter | 12.7 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 6A@120VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@28VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |