There are no models available for this part yet.
Overview of 11045 by Klein Tools Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F300-1B7H1-11045 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.00mm, Right angle, Flip type, ZIF, 45 position | |
F31G-1A7H1-11045 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 4.20mm, Vertical, NON-ZIF, 45 position, with fixed plate , Without MYLAR | |
F31K-1A7H1-11045 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 4.20mm, Vertical, NON-ZIF, 45 position with fixed plate , Without MYLAR |
Price & Stock for 11045 by Klein Tools Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94F5759
|
Newark | Wire Stripper/Cutter, Stripping Capacity Awg:18Awg To 10Awg, Stripping Capacity Metric:0.75Mmâ² To 4Mmâ², For Use With:Wires, Product Range:-, Body Material:Hardened Steel, Colour:Yellow, Handle Colour:Yellow, Overall Length:6.25" Rohs Compliant: Na |Klein Tools 11045 (Alternate Part Number: 092644740459 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$22.8000 | Buy Now | |
DISTI #
57AC7711
|
Newark | Wire Stripper, 18Awg-10Awg, 158.8Mm, Stripping Capacity Awg:18Awg To 10Awg, Stripping Capacity Metric:0.75Mm2 To 4Mm2, For Use With:Solid Wires, Product Range:Wire Strippers/Cutters, Svhc:No Svhc (07-Jul-2017) Rohs Compliant: Na |Klein Tools 11045 (Alternate Part Number: 092644740459 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.8400 / $23.3300 | Buy Now | |
DISTI #
1742-1141-ND
|
DigiKey | WIRE STRIPPER/CUTTER (10-18 AWG Min Qty: 1 Lead time: 2 Weeks Container: Box |
30 In Stock |
|
$18.2512 / $21.2500 | Buy Now | |
DISTI #
247-11045
|
Mouser Electronics | Wire Stripping & Cutting Tools Wire Stripper/Cutter (10-18 AWG Solid) | 51 |
|
$17.7800 / $20.1500 | Buy Now | |
Onlinecomponents.com | Wire Stripper And Cutter Yellow RoHS: Compliant | 0 |
|
$15.9700 / $21.7300 | Buy Now |