Part Details for 11047-22-1-0500-001-1-TS by CnC Tech LLC
Overview of 11047-22-1-0500-001-1-TS by CnC Tech LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7995YRJZ-0500RL7 | Analog Devices | 10-BIT 4-CHANNEL I2C ADC IN SO | |
AD5113BCPZ10-500R7 | Analog Devices | 64tap,Single Chan DigiPOT, NVM | |
AD5114BCPZ10-500R7 | Analog Devices | 32tap,Single Chan DigiPOT, NVM |
Price & Stock for 11047-22-1-0500-001-1-TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CN150B-25-ND
|
DigiKey | HOOK-UP STRND 22AWG BLK 25' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
20 In Stock |
|
$6.2746 / $9.5700 | Buy Now |
DISTI #
CN150B-500-ND
|
DigiKey | HOOK-UP STRND 22AWG BLK 500' Min Qty: 1 Lead time: 20 Weeks Container: Spool |
17 In Stock |
|
$59.3820 / $83.1100 | Buy Now |
DISTI #
CN150B-50-ND
|
DigiKey | HOOK-UP STRND 22AWG BLK 50' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
3 In Stock |
|
$11.4543 / $17.6200 | Buy Now |
DISTI #
CN150B-100-ND
|
DigiKey | HOOK-UP STRND 22AWG BLK 100' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
3 In Stock |
|
$22.1109 / $30.6600 | Buy Now |
|
Onlinecomponents.com | MPPE Hook-Up Wire - UL11047 - Double Insulated - 22AWG - 105℃ - 600V - 500Ft Reel - Black RoHS: Compliant | 0 |
|
$55.1800 / $78.8600 | Buy Now |
Part Details for 11047-22-1-0500-001-1-TS
11047-22-1-0500-001-1-TS CAD Models
11047-22-1-0500-001-1-TS Part Data Attributes
|
11047-22-1-0500-001-1-TS
CnC Tech LLC
Buy Now
Datasheet
|
Compare Parts:
11047-22-1-0500-001-1-TS
CnC Tech LLC
HK-UP WR MPPE 22AWG BLACK 500'
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CNC TECH LLC | |
Reach Compliance Code | compliant | |
Application | ELECTRICAL AND ELECTRONIC EQUIPMENT | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.325 mm2 | |
DIN Conformance | NO | |
Diameter | 1.6 mm | |
IEC Conformance | NO | |
Insulator Material | MPPE | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -10 °C | |
Rated Voltage | 600 V | |
Resistance | 0.062 Ω | |
Shielding | NO | |
Stranding | 7X0.254 | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |